| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879509-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 162 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879509-8 |
1-1879509-8
| Heilind Number: | AMP1-1879509-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879509-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% power resistor. Measuring at 2 x 1.25 x .55 mm, this surface mount component offers a compact and efficient solution for precise power regulation. With a resistance of 162 Ω and a power rating of 0.33 W, it can handle up to 150 V with ease. The thick film element ensures reliable performance, while the 1% tolerance guarantees accurate resistance values. Perfect for a wide range of applications, this resistor is a valuable addition to any electronic toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


