| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879509-9 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 165 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879509-9 |
1-1879509-9
| Heilind Number: | AMP1-1879509-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879509-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 1% 165Ω 0.33W power resistor. Designed for surface mount applications, this high-quality component delivers reliable performance in a compact 0805 package. Featuring a thick film element, it ensures precision and durability, while the 1% tolerance guarantees accurate resistance values. With a rated voltage of 150V, it's suitable for a wide range of electronic projects. Trust in the quality of our surface mount resistors for optimal connectivity and efficiency in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


