| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879510-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 1.43 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879510-0 |
1-1879510-0
| Heilind Number: | AMP1-1879510-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879510-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0805 1% 1.43 KΩ power resistor. Designed for efficient performance, this surface mount component boasts a power rating of 0.33 W and a rated voltage of 150 V, making it ideal for a variety of applications. With a compact 0805 size and solder termination, it's easy to integrate into your circuit board. The thick film element ensures reliable operation, while a tolerance of 1% guarantees accurate resistance values. ROHS compliance further underscores our commitment to quality and environmental responsibility. Elevate your designs with this essential component from our range of surface mount resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


