| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879510-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879510-2 |
1-1879510-2
| Heilind Number: | AMP1-1879510-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879510-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 1% power resistor, designed for precise resistance of 1K5 and a power rating of 0.33W. This compact 0805 size chip offers reliable operation at a rated voltage of 150V, making it ideal for various electronic applications. Featuring thick film technology and solder termination, it ensures durability and easy installation on PCBs. With a tolerance of 1%, it guarantees accurate resistance values. Measuring 2 x 1.25 x 0.55 mm, it's a space-efficient solution for surface-mount requirements. Trust in the quality of our surface mount resistors for efficient circuit design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


