| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879510-7 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 1.69 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879510-7 |
1-1879510-7
| Heilind Number: | AMP1-1879510-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879510-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0805 power resistor, boasting a 1% tolerance and a resistance of 1.69 KΩ. Operating at a power rating of .33 W and a rated voltage of 150 V, this component is designed for reliable performance in demanding applications. Its compact 0805 size and surface mount termination make it easy to integrate into your designs, while its thick film element ensures durability. Trust in our high-quality resistor for precision and efficiency in your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


