1-1879510-8

Heilind Number:AMP1-1879510-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879510-8
ECAD Model:
3D Model

Description:

CRGH0805 1% 1K74 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879510-8
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:1.74 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879510-8

Detailed Description

Enhance your electronic projects with the CRGH0805 1% Power Resistor. This compact 0805-sized component boasts a power rating of 0.33W, making it ideal for various applications. With a precision tolerance of 1%, it offers reliable performance, while its resistance of 1.74 KΩ and rated voltage of 150V ensure efficient operation. The surface mount design and solder termination make for easy installation, and its small dimensions of 2 x 1.25 x 0.55 mm allow for versatile placement on your PCB. Crafted with thick film technology, this resistor guarantees durability and stability in your circuitry. Upgrade your design with this high-quality component, perfect for demanding environments.