1-1879510-9

Heilind Number:AMP1-1879510-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879510-9
ECAD Model:
3D Model

Description:

CRGH0805 1% 1K78 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879510-9
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:1.78 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879510-9

Detailed Description

Enhance circuit performance with our CRGH0805 power resistor, boasting a 1.78 KΩ resistance and a precise 1% tolerance. Designed for surface mount applications, this thick film element is capable of handling a power rating of .33 W, making it ideal for various electronic setups. With a rated voltage of 150 V, it ensures reliable operation even in demanding conditions. Measuring at 2 x 1.25 x .55 mm, it offers a compact solution without compromising on performance. Trust in its quality construction and solder termination for seamless integration into your projects. RoHS compliance underscores our commitment to environmental responsibility, making it a sustainable choice for your needs in the category of chip resistors. Elevate your designs with this essential component.