| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879511-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 15.8 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879511-1 |
1-1879511-1
| Heilind Number: | AMP1-1879511-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879511-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0805 power resistor, featuring a precision 1% tolerance and a resistance rating of 15.8 KΩ. With a power rating of .33W and a maximum voltage of 150V, this surface mount component is designed for high-performance applications. The compact 0805 size, measuring 2 x 1.25 x .55 mm, makes it ideal for space-constrained PCB designs. Constructed with thick film technology, it ensures reliable and stable operation. RoHS compliant, this resistor is environmentally friendly, meeting the latest industry standards. Trust in the quality and efficiency of our Surface Mount Resistors for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


