| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879511-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 16.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879511-2 |
1-1879511-2
| Heilind Number: | AMP1-1879511-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879511-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0805 1% power resistor, boasting a resistance of 16.2 KΩ and a power rating of 0.33 W. This compact surface mount component, measuring 2 x 1.25 x .55 mm, is designed for precision performance. With a rated voltage of 150 V and thick film element construction, it ensures reliable operation in a variety of applications. The solder termination type facilitates easy installation, making it a convenient choice for your circuit design needs. Compliant with RoHS regulations, this resistor is also environmentally friendly. Elevate your designs with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


