| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879511-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 16.5 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879511-3 |
1-1879511-3
| Heilind Number: | AMP1-1879511-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879511-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 power resistor, designed for precision and reliability. Featuring a 1% tolerance and a resistance rating of 16.5 KΩ, this compact 0805 chip resistor delivers a power rating of 0.33 W, making it ideal for a wide range of applications. With a rated voltage of 150 V and thick film element technology, it ensures stable and efficient operation. Its surface mount design and solder termination offer easy installation, while its small dimensions of 2 x 1.25 x .55 mm save valuable board space. Trust in the quality and performance of our CRGH0805 power resistor for your electronics projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


