1-1879511-5

Heilind Number:AMP1-1879511-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879511-5
ECAD Model:
3D Model

Description:

CRGH0805 1% 17K4 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879511-5
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:17.4 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879511-5

Detailed Description

Enhance circuit efficiency with our high-quality CRGH0805 power resistor. Designed for surface mount applications, this resistor boasts a 0.33 W power rating and a 17.4 KΩ resistance, ensuring reliable performance in a compact 0805 package. With a tolerance of 1% and a rated voltage of 150 V, it meets stringent industry standards for precision and durability. The thick film element construction guarantees stable operation, while the solder termination type simplifies installation. RoHS compliant and measuring just 2 x 1.25 x 0.55 mm, this resistor is ideal for a wide range of electronic devices, making it a versatile choice for engineers and hobbyists alike. Elevate your designs with the Surface Mount Resistors by our supplier.