1-1879511-6

Heilind Number:AMP1-1879511-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879511-6
ECAD Model:
3D Model

Description:

CRGH0805 1% 17K8 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879511-6
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:17.8 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879511-6

Detailed Description

Enhance your circuitry with the CRGH0805 1% Power Resistor, a high-quality component designed for precision performance. With a resistance of 17.8 KΩ and a power rating of 0.33 W, this thick film resistor ensures reliable operation in demanding applications. Its compact 0805 size and surface mount termination make it easy to integrate into your designs, while the 1% tolerance ensures accurate resistance values. Rated for up to 150 V, it provides robust protection for your electronic devices. Ideal for a wide range of circuitry projects, this resistor is a must-have for any electronics enthusiast or professional. Upgrade your components with the CRGH0805 and experience superior functionality and performance.