1-1879511-7

Heilind Number:AMP1-1879511-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879511-7
ECAD Model:
3D Model

Description:

CRGH0805 1% 18K2 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879511-7
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:18.2 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879511-7

Detailed Description

Enhance your circuitry with the CRGH0805 1% Power Resistor, meticulously crafted for precision performance. With a resistance of 18.2 KΩ and a power rating of 0.33 W, this Surface Mount component is designed for optimal efficiency in a compact package measuring 2 x 1.25 x 0.55 mm. The Thick Film element ensures reliable operation, while the solder termination type facilitates easy installation. Rated for a voltage of 150 V, it guarantees robust functionality in diverse applications. Compliant with RoHS standards, this resistor is a dependable choice for demanding electronic projects. Elevate your design with the perfect balance of quality and performance.