| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879512-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 165 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879512-0 |
1-1879512-0
| Heilind Number: | AMP1-1879512-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879512-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0805 1% 165K 0.33W Power Resistor. This high-quality surface mount component boasts a resistance of 165 KΩ and a power rating of 0.33 W, making it ideal for a wide range of applications. With its compact 0805 size and solder termination, installation is a breeze. The thick film element ensures reliable performance, while a tolerance of 1% guarantees precision in your designs. Rated for up to 150 V, this resistor is a versatile choice for demanding electronic systems. Trust in the quality of our Surface Mount Resistors to deliver exceptional performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


