| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879512-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 169 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879512-1 |
1-1879512-1
| Heilind Number: | AMP1-1879512-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879512-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% power resistor. Featuring a resistance of 169 KΩ and a power rating of 0.33 W, this surface mount component is perfect for applications requiring precision and reliability. With a rated voltage of 150 V and a tolerance of 1%, it ensures consistent performance. The compact 0805 size and solder termination make it easy to integrate into your designs. Made with thick film technology, it guarantees durability and stability. Upgrade your circuitry with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


