| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879512-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 174 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879512-2 |
1-1879512-2
| Heilind Number: | AMP1-1879512-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879512-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit designs with our CRGH0805 1% Thick Film Power Resistor. Featuring a resistance of 174 KΩ and a power rating of 0.33 W, this surface mount resistor is ideal for applications requiring precision and reliability. With a rated voltage of 150 V, it ensures stable performance even in high-power environments. The compact 0805 size and solder termination make it easy to integrate onto your PCB. RoHS compliant and with a tolerance of 1%, you can trust in its quality and environmental friendliness. Elevate your electronic projects with the efficiency and durability of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


