| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879512-4 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 182 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879512-4 |
1-1879512-4
| Heilind Number: | AMP1-1879512-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879512-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 power resistor, offering a precise resistance of 182KΩ with a 1% tolerance. This surface-mount component is designed for optimal performance, rated at 0.33W and 150V. Its compact 0805 size and solder termination make it easy to integrate onto circuit boards. Crafted with thick film technology, it ensures reliability and stability in diverse applications. Upgrade your design with this high-quality resistor, a perfect choice for power management in various electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


