| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879512-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 191 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879512-6 |
1-1879512-6
| Heilind Number: | AMP1-1879512-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879512-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH0805 1% power resistor, boasting a resistance of 191KΩ and a power rating of 0.33W. Measuring a compact 2 x 1.25 x .55 mm, this surface mount component is ideal for space-constrained applications. With a tolerance of 1% and a maximum rated voltage of 150V, it ensures precise and reliable performance. Crafted with thick film technology, it guarantees durability and efficiency in diverse operating environments. Compliant with RoHS standards, it's a sustainable choice for your projects in the Products, Passives, Resistors category.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


