| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879513-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 12.4 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879513-0 |
1-1879513-0
| Heilind Number: | AMP1-1879513-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879513-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your electronic circuits with our CRGH1206 1% Thick Film Power Resistor. Designed for precise performance, this surface mount resistor boasts a power rating of 0.5 W and a resistance of 12.4 Ω, making it ideal for a wide range of applications. With a rated voltage of 200 V, it ensures reliable operation even in demanding conditions. The compact 1206 size and solder termination type facilitate easy integration onto PCBs. RoHS compliant and featuring a 1% tolerance, this resistor guarantees quality and environmental responsibility. Upgrade your designs with the superior performance of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


