1-1879513-1

Heilind Number:AMP1-1879513-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879513-1
ECAD Model:
3D Model

Description:

CRGH1206 1% 12R7 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879513-1
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:12.7 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879513-1

Detailed Description

Enhance your circuitry with the CRGH1206 1% power resistor, delivering exceptional performance in a compact 1206 package. Featuring a low resistance of 12.7 Ω and a power rating of 0.5 W, this thick film resistor ensures reliable operation even in demanding applications. With a rated voltage of 200 V, it offers robust protection for your electronic components. The surface mount design, with solder termination, facilitates easy installation onto PCBs. Measuring just 3.1 x 1.55 x 0.55 mm, it saves valuable board space without compromising on efficiency. Trust in its 1% tolerance for accurate signal processing. This resistor, though not RoHS compliant, is a vital component in power management systems, making it an essential inclusion in your inventory. Elevate your designs with the CRGH1206 1% power resistor.