1-1879513-2

Heilind Number:AMP1-1879513-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879513-2
ECAD Model:
3D Model

Description:

CRGH1206 1% 13R 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879513-2
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:13 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879513-2

Detailed Description

Enhance circuit performance with our CRGH1206 1% power resistor, meticulously designed for precise resistance with a value of 13 ohms and a power rating of 0.5 watts. This surface mount component, featuring a compact 1206 size code, is ideal for space-constrained applications. With a rated voltage of 200 volts and a thick film element, it ensures reliable operation in a variety of electronic systems. Solder termination and a tolerance of 1% guarantee easy installation and accuracy in resistance values. Trust in the quality of our product, which is not only RoHS compliant but also designed with durability and performance in mind. Elevate your designs with the CRGH1206 power resistor.