| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879513-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 13.3 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879513-3 |
1-1879513-3
| Heilind Number: | AMP1-1879513-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879513-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH1206 1% 13R3 0.5W Power Resistor. Designed for Surface Mount applications, this resistor boasts a power rating of 0.5W and a resistance of 13.3 Ω, ensuring reliable performance. With a compact size of 1206 (3.1 x 1.55 x .55 mm), it's perfect for tight spaces. The Thick Film element and 1% tolerance guarantee precision in your circuitry. Rated for up to 200V, it's suitable for a wide range of applications. Trust in the quality of our Surface Mount Resistors for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


