| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879513-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 13.7 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879513-4 |
1-1879513-4
| Heilind Number: | AMP1-1879513-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879513-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 13R7 0.5W surface mount power resistor. With a resistance of 13.7 Ω and a maximum voltage rating of 200 V, this thick film resistor ensures reliable performance. Its compact 1206 size and solder termination make it easy to integrate onto your PCB. Designed for precision, it boasts a tolerance of 1%. Perfect for a wide range of applications, this resistor is a versatile choice for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


