| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879513-5 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 14 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879513-5 |
1-1879513-5
| Heilind Number: | AMP1-1879513-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879513-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH1206 1% 14R 0.5W power resistor, perfect for precise voltage regulation in electronic applications. With a resistance of 14 Ω and a rated voltage of 200 V, this surface mount resistor ensures reliable performance. Its compact 1206 size and solder termination make for easy installation, while the thick film element guarantees durability. Meeting strict quality standards, this resistor boasts a 1% tolerance level. Upgrade your design with this essential component for optimal power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


