| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879513-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 14.7 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879513-7 |
1-1879513-7
| Heilind Number: | AMP1-1879513-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879513-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 1% 14R7 0.5W Power Resistor, a reliable component designed for surface mount applications. Featuring a resistance of 14.7 Ω and a power rating of .5 W, this thick film resistor ensures optimal performance in a compact 1206 package. With a rated voltage of 200 V and solder termination, it offers versatility for various electronic projects. Compliant with RoHS regulations, it guarantees environmental responsibility. Upgrade your designs with this high-quality component, perfect for power management in a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


