1-1879513-9

Heilind Number:AMP1-1879513-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879513-9
ECAD Model:
3D Model

Description:

CRGH1206 1% 15R4 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879513-9
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:15.4 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879513-9

Detailed Description

Enhance your electronic projects with the CRGH1206 1% 15R4 0.5W power resistor. This compact 1206-sized component boasts a power rating of 0.5W and a resistance of 15.4 Ω, making it ideal for high-performance applications. With a rated voltage of 200V, it ensures reliable operation even in demanding environments. Featuring a surface mount design and solder termination, installation is a breeze. The thick film element offers precision and stability, with a tight tolerance of 1%. Measuring at 3.1 x 1.55 x .55 mm, it's perfect for space-constrained setups. Trust in its quality for your next project, as it is not only efficient but also durable. Explore the full range of applications for this essential component in our Power Resistor collection.