| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879514-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 137 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879514-1 |
1-1879514-1
| Heilind Number: | AMP1-1879514-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879514-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206, a high-performance 1206-sized power resistor. With a power rating of 0.5W and a resistance of 137Ω, it ensures reliable operation in various applications. Boasting a tolerance of 1% and a maximum rated voltage of 200V, this surface-mount component guarantees precision and durability. Its compact dimensions of 3.1 x 1.55 x 0.55mm make it ideal for space-constrained designs. With RoHS compliance and a termination type of solder, it aligns with modern environmental and assembly standards. Trust in the CRGH1206 for efficient power management in your circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


