1-1879514-2

Heilind Number:AMP1-1879514-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879514-2
ECAD Model:
3D Model

Description:

CRGH1206 1% 140R 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879514-2
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:140 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879514-2

Detailed Description

Enhance your circuitry with the CRGH1206 1% thick film power resistor, designed for high performance in a compact 1206 package. With a resistance of 140 Ω and a power rating of 0.5 W, this surface mount component is ideal for applications requiring precision and durability. Operating at a rated voltage of 200 V, it ensures reliable performance in various electronic systems. Its solder termination type facilitates easy installation, while its 1% tolerance guarantees accuracy in signal processing. RoHS compliant and measuring 3.1 x 1.55 x 0.55 mm, it's a perfect fit for your power resistor needs. Elevate your designs with this essential component.