| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879514-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 143 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879514-3 |
1-1879514-3
| Heilind Number: | AMP1-1879514-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879514-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH1206 power resistor, designed to deliver reliable performance with a tolerance of 1%. With a resistance of 143 Ω and a power rating of .5 W, this surface mount component is ideal for a wide range of applications. Its compact 1206 size and solder termination make installation easy and efficient. Compliant with RoHS regulations, it ensures both quality and environmental responsibility. Trust in the durability and precision of our thick film power resistor for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


