| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879514-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 147 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879514-4 |
1-1879514-4
| Heilind Number: | AMP1-1879514-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879514-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 1% power resistor, boasting a low resistance of 147 Ω and a power rating of 0.5 W. Designed for surface mount applications, this compact component measures 3.1 x 1.55 x 0.55 mm, making it ideal for space-constrained projects. With a rated voltage of 200 V and a tolerance of 1%, it offers reliable performance in a variety of electronic systems. Crafted with a thick film element and solder termination, it ensures easy installation and durability. Whether you're a hobbyist or a professional, this resistor is a must-have for your inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


