| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879514-5 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879514-5 |
1-1879514-5
| Heilind Number: | AMP1-1879514-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879514-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 1% Power Resistor, boasting a resistance of 150 Ω and a power rating of .5 W. With a compact 1206 size and surface mount termination, this thick film element offers reliable performance in a variety of applications. Operating at a rated voltage of 200 V, it ensures stability and durability in your electronic designs. RoHS compliant and featuring a tolerance of 1%, this resistor is a quality choice for your projects. Upgrade to the CRGH1206 for efficient and precise resistance control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


