| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879514-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 158 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879514-7 |
1-1879514-7
| Heilind Number: | AMP1-1879514-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879514-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 1% power resistor, featuring a resistance of 158 ohms and a power rating of 0.5W. This surface-mount component, measuring 3.1 x 1.55 x 0.55 mm, is designed for reliable performance in various applications. With a tolerance of 1% and a maximum voltage of 200V, it ensures precise and efficient operation. The thick film element and solder termination guarantee durability and ease of installation, making it a valuable addition to your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


