| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879515-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.43 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879515-0 |
1-1879515-0
| Heilind Number: | AMP1-1879515-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879515-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH1206 1% 1K43 0.5W power resistor. Specially designed for surface mount applications, this resistor boasts a power rating of .5 W and a resistance of 1.43 KΩ, making it ideal for various circuit configurations. With a rated voltage of 200 V and a tolerance of 1%, you can rely on its precision and durability. The compact 1206 size and solder termination ensure easy installation, while its thick film element guarantees high performance. Trust in this quality component for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


