1-1879515-1

Heilind Number:AMP1-1879515-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879515-1
ECAD Model:
3D Model

Description:

CRGH1206 1% 1K47 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879515-1
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:1.47 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879515-1

Detailed Description

Enhance your electronic projects with the CRGH1206 1% 1K47 0.5W resistor, a reliable and high-performing component designed for precision power regulation. With a resistance of 1.47 KΩ and a power rating of 0.5W, it ensures stable operation even in demanding applications. Featuring a compact 1206 size and surface mount termination, it's easy to integrate onto PCBs. The thick film element construction guarantees durability and accuracy, while the 1% tolerance ensures consistent performance. Rated for a maximum voltage of 200V, it's suitable for various circuit designs. Upgrade your assembly with this RoHS-compliant power resistor, ideal for a wide range of industrial and electronic applications.