| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879515-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.58 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879515-4 |
1-1879515-4
| Heilind Number: | AMP1-1879515-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879515-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 1% power resistor, featuring a precise 1.58 KΩ resistance and a robust .5 W power rating. With a compact 1206 size and surface mount design, it seamlessly integrates into your electronic projects. This thick film resistor ensures reliable performance, meeting the demands of high-voltage applications with a 200 V rating. Its solder termination and 1% tolerance guarantee easy installation and accurate resistance values. Trust in its quality construction for efficient and durable operation in a wide range of electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


