| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879515-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.69 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879515-7 |
1-1879515-7
| Heilind Number: | AMP1-1879515-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879515-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH1206 1% power resistor. With a power rating of 0.5W and a resistance of 1.69 KΩ, this surface mount component is perfect for applications requiring precision and reliability. The compact 1206 size and termination type ensure easy installation, while the thick film element guarantees durability. Operating at a rated voltage of 200V, it's suitable for a wide range of circuitry. RoHS compliant and boasting a tolerance of 1%, it meets stringent quality standards. Upgrade your designs with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


