| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879515-9 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.78 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879515-9 |
1-1879515-9
| Heilind Number: | AMP1-1879515-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879515-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% power resistor, offering a precise resistance of 1.78 KΩ and a power rating of 0.5 W. This high-quality component, designed with thick film technology, guarantees reliability and durability. With a tolerance of 1% and a rated voltage of 200 V, it meets stringent performance standards for various applications. The compact 1206 size and surface mount termination make it easy to integrate, while its dimensions of 3.1 x 1.55 x .55 mm ensure space efficiency. Ideal for use in a wide range of electronic devices, this resistor is a valuable addition to any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


