| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879516-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 15.4 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879516-0 |
1-1879516-0
| Heilind Number: | AMP1-1879516-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879516-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 15K4 0.5W power resistor. Measuring just 3.1 x 1.55 x .55 mm, this surface mount component delivers reliable performance with a resistance of 15.4 KΩ and a rated voltage of 200 V. Featuring a thick film element and solder termination, it ensures easy installation and durability. With a tolerance of 1%, it guarantees precise operation, making it ideal for a variety of applications. Upgrade your circuit designs with this high-quality power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


