1-1879516-3

Heilind Number:AMP1-1879516-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879516-3
ECAD Model:
3D Model

Description:

CRGH1206 1% 16K5 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879516-3
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:16.5 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879516-3

Detailed Description

Enhance your circuitry with the CRGH1206 1% power resistor, a reliable component designed for precision performance. With a resistance of 16.5 KΩ and a power rating of 0.5 W, it effortlessly handles up to 200 V, making it ideal for various electronic applications. This Surface Mount resistor, featuring a compact 1206 size and termination type for easy installation, ensures efficient conductivity. Crafted with Thick Film technology and boasting a 1% tolerance, it guarantees accuracy in signal processing. RoHS compliant and meticulously crafted, this resistor is a testament to quality and functionality in the world of electronic components. Elevate your projects with the dependability of the CRGH1206.