1-1879516-4

Heilind Number:AMP1-1879516-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879516-4
ECAD Model:
3D Model

Description:

CRGH1206 1% 16K9 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879516-4
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:16.9 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879516-4

Detailed Description

Enhance your electronic projects with the CRGH1206 1% power resistor. Measuring at a compact 3.1 x 1.55 x .55 mm, this surface mount component offers a durable and efficient solution for circuitry. With a resistance of 16.9 KΩ and a power rating of .5 W, it ensures reliable performance, even in demanding applications. The thick film element, combined with a tolerance of 1%, guarantees precision in signal processing. Suitable for a rated voltage of 200 V, it meets the standards for quality and safety. Solder termination and RoHS compliance further enhance its utility, making it an ideal choice for professionals and hobbyists alike in the field of electronics.