| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879516-5 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 17.4 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879516-5 |
1-1879516-5
| Heilind Number: | AMP1-1879516-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879516-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 1% power resistor, designed for precision performance in surface mount applications. With a resistance rating of 17.4 KΩ and a power rating of .5 W, this thick film resistor ensures reliable operation even at high voltages up to 200 V. Measuring at 3.1 x 1.55 x .55 mm, it is compact and easy to integrate into your electronic designs. Featuring solder termination and ROHS compliance, it offers convenience and environmental responsibility. Trust in its 1% tolerance for accurate signal processing, making it a valuable component in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


