| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879516-6 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 17.8 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879516-6 |
1-1879516-6
| Heilind Number: | AMP1-1879516-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879516-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH1206 resistor, designed for reliable power management in a compact 1206 package. This 1% tolerance, 0.5W thick film resistor offers a resistance of 17.8 KΩ, ensuring precise performance. With a rated voltage of 200V, it provides robust protection in diverse applications. Featuring surface mount termination and measuring just 3.1 x 1.55 x 0.55 mm, it's easy to integrate into your designs. Trust in its quality construction for efficient power regulation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


