| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879516-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 18.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879516-7 |
1-1879516-7
| Heilind Number: | AMP1-1879516-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879516-7 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with our compact CRGH1206 1% power resistor. Featuring a resistance of 18.2 KΩ and a power rating of .5 W, this Surface Mount resistor is designed for precision performance. The Thick Film element ensures reliability, while the 200 V rated voltage capability makes it suitable for a variety of applications. With a tolerance of 1% and Solder termination, it guarantees accurate and secure connectivity. Measuring 3.1 x 1.55 x .55 mm, it offers a space-efficient solution for your electronic projects. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


