1-1879516-8

Heilind Number:AMP1-1879516-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879516-8
ECAD Model:
3D Model

Description:

CRGH1206 1% 18K7 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879516-8
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:18.7 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879516-8

Detailed Description

Enhance circuit performance with our CRGH1206 1% 18.7K 0.5W power resistor. Designed for surface mount applications, this compact component features a thick film element for reliable operation. With a precision tolerance of 1% and a resistance rating of 18.7 KΩ, it ensures accurate signal control in electronic systems. Operating at a maximum voltage of 200V, it's suitable for a wide range of power applications. Trust in its quality construction and solder termination for seamless integration into your design. RoHS compliance underscores our commitment to environmental responsibility. Elevate your projects with the dependable performance of our surface mount resistor.