| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879516-9 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 19.1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879516-9 |
1-1879516-9
| Heilind Number: | AMP1-1879516-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879516-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic projects with our CRGH1206 1% power resistor. Designed for high precision, this surface mount component boasts a resistance of 19.1 KΩ and a power rating of 0.5 W, making it ideal for a wide range of applications. With a compact 1206 size and solder termination, it's easy to integrate into your circuit board. RoHS compliant and featuring a thick film element, this resistor ensures both reliability and environmental responsibility. Trust in its 200 V rated voltage and 1% tolerance for consistent and accurate performance. Elevate your designs with our high-quality power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


