| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879517-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 165 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879517-0 |
1-1879517-0
| Heilind Number: | AMP1-1879517-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879517-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH1206 1% 165K 0.5W Power Resistor. This surface mount component boasts a resistance of 165 KΩ and a power rating of 0.5 W, making it ideal for various applications. With a compact 1206 size and tolerance of 1%, it ensures precise and reliable operation. The thick film element and solder termination guarantee durability and easy installation. RoHS compliant and rated for 200 V, it meets stringent quality standards for environmentally conscious and high-performance designs. Upgrade your electronic projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


