| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879517-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 169 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879517-1 |
1-1879517-1
| Heilind Number: | AMP1-1879517-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879517-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the CRGH1206 1% 169K 0.5W Thick Film power resistor. Designed for surface mount applications, this high-quality component boasts a resistance of 169 KΩ and a power rating of 0.5 W, making it ideal for demanding electronic systems. With a compact size of 1206 (3.1 x 1.55 x .55 mm) and solder termination, it offers easy installation and efficient performance. The precision 1% tolerance ensures accurate and reliable operation, while the 200 V rated voltage allows for versatile use in various setups. Trust in this Surface Mount Resistor for consistent and stable power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


