| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879517-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 174 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879517-2 |
1-1879517-2
| Heilind Number: | AMP1-1879517-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879517-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with our CRGH1206 1% 174K 0.5W Power Resistor. This high-quality component boasts a resistance of 174 KΩ, ensuring reliable performance in a variety of applications. With a power rating of 0.5 W and a tolerance of 1%, it delivers precision and efficiency. The compact 1206 size and surface mount design make installation a breeze, while its thick film element type guarantees durability. RoHS compliant and rated for 200 V, this resistor is a must-have for any circuit board assembly. Trust in our Surface Mount Resistors for optimal performance and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


