1-1879517-3

Heilind Number:AMP1-1879517-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879517-3
ECAD Model:
3D Model

Description:

CRGH1206 1% 178K 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879517-3
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:178 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879517-3

Detailed Description

Enhance your circuitry with the CRGH1206 1% 178K 0.5W Power Resistor, designed for precision performance in surface mount applications. Boasting a resistance of 178 KΩ and a rated voltage of 200 V, this resistor ensures stable operation in diverse electronic setups. With a compact 1206 size and solder termination, it's easy to integrate into your designs. The thick film element, coupled with a 1% tolerance, guarantees accuracy and reliability. Whether you're a hobbyist or a professional, this component is a valuable addition to your inventory. Upgrade your projects with the trusted quality of Surface Mount Resistors.