| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879517-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 182 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879517-4 |
1-1879517-4
| Heilind Number: | AMP1-1879517-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879517-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% power resistor, offering a resistance of 182 KΩ and a power rating of 0.5 W. With a compact 1206 size and surface mount design, it ensures easy integration onto circuit boards. This thick film resistor guarantees precision with a 1% tolerance, while its 200 V rated voltage makes it suitable for a variety of applications. Trust in its quality construction for reliable performance, as it complies with industry standards. Ideal for use in various electronic devices, this resistor is an essential component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


